Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-70K
Order Code129680702
Also Known AsGTIN UPC EAN: 0742286152003
Technical Datasheet
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $71.610 ($82.3515) |
Price for:Each
Minimum: 1
Multiple: 1
$71.61 ($82.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-70K
Order Code129680702
Also Known AsGTIN UPC EAN: 0742286152003
Technical Datasheet
Ignition Type-
Run Time-
Heat Temperature Max450°C
Product Range-
Product Overview
Butane gas powered iron Kit
- Variable heat control, equivalent to 80W iron
- Lightweight and portable
- Flint ignition
- Easy to refill
- Tank holds enough fuel for up to 120 mins
Contents
Contents: SolderPro 70 Iron with S-01 tip, solder dispenser with 60/40 rosin core 1mm solder, tip cleaning sponge + sponge holder, S-05 hot knife tip, S-06 blow torch tip, S-07 heat blower tip and display case.
Technical Specifications
Ignition Type
-
Heat Temperature Max
450°C
Run Time
-
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4