Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH11G2
Order Code168337901
Technical Datasheet
5,292 total stock globally
Need more?
5292 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.440 ($1.656) |
Price for:Each
Minimum: 1
Multiple: 1
$1.44 ($1.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH11G2
Order Code168337901
Technical Datasheet
No. of Pins6Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min1000%
Collector Emitter Voltage V(br)ceo80V
Product Overview
The H11G2 is a 1-channel 6-pin Optically Coupled Isolator consisting of a gallium arsenide infrared emitting diode and a silicon Darlington which has an integral base-emitter resistor to optimize switching speed and elevated temperature characteristics.
- Low collector dark current - 100nA maximum at 80VCE
Applications
Communications & Networking, Signal Processing
Technical Specifications
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
80V
Forward Current If Max
50mA
CTR Min
1000%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001