Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS7000XSMCopy
Manufacturer Standard Lead Time6 weeks
Order Code168325502
Your Part Number
2,175 total stock globally
Need more?
2,175 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.370 ($1.5755) |
Price for:Each
Minimum: 1
Multiple: 1
$1.37 ($1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS7000XSMCopy
Manufacturer Standard Lead Time6 weeks
Order Code168325502
Technical Datasheet
Product Overview
The IS7000XSM is a 1-channel 4-pin high voltage Darlington output optically Coupled Isolator consisting of infrared light emitting diode and a high voltage NPN silicon photo Darlington which has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics in a space efficient and end-stackable. It is suitable for modems, copiers, facsimiles, numerical control machines, signal transmission between systems of different potentials and impedances.
- 300V Minimum high BVCEO
- 200mW Total power dissipation
- -30 to +100°C Operating temperature range
Applications
Signal Processing
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
