Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3063XSM
Order Code168333701
Technical Datasheet
3,460 total stock globally
Need more?
3460 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.060 ($1.219) |
Price for:Each
Minimum: 1
Multiple: 1
$1.06 ($1.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3063XSM
Order Code168333701
Technical Datasheet
No. of Pins6Pins
Isolation Voltage5.3kV
Peak Repetitive Off State Voltage600V
Product Overview
The MOC3063XSM is a 6-pin Zero Voltage Crossing TRIAC Isolator consists of a gallium arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral TRIAC.
- Surface mount
Applications
Power Management, Motor Drive & Control, Consumer Electronics
Technical Specifications
No. of Pins
6Pins
Peak Repetitive Off State Voltage
600V
Isolation Voltage
5.3kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001