Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL199Copy
Manufacturer Standard Lead Time6 weeks
Order Code168337002
Your Part Number
1,111 total stock globally
Need more?
1,111 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.220 ($2.553) |
Price for:Each
Minimum: 1
Multiple: 1
$2.22 ($2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL199Copy
Manufacturer Standard Lead Time6 weeks
Order Code168337002
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min500%
Collector Emitter Voltage V(br)ceo35V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIL199 is a 4-channel high density phototransistor Optically Coupled Isolator consists of an infrared LED and a NPN silicon photo transistor. It is tested for a CTR of 500% minimum.
Applications
Computers & Computer Peripherals, Industrial, System Monitoring, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
500%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631
