Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-1953-000
Order Code242994102
Product RangeD*U
Technical Datasheet
39,746 total stock globally
Need more?
39746 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.320 ($1.518) |
Price for:Each
Minimum: 1
Multiple: 1
$1.32 ($1.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-1953-000
Order Code242994102
Product RangeD*U
Technical Datasheet
For Use WithD*U Series D Sub Connectors
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeD*U
SVHCNo SVHC (17-Dec-2014)
Product Overview
030-1953-000 is a KPT series circular MIL spec connector DSUB socket (female) contact.
- Copper alloy contact material, gold contact plating
- 20AWG wire gauge, crimp termination style
Notes
Shrink sleeving is suggested on the crimp pot prevent contacts from touching.
Technical Specifications
For Use With
D*U Series D Sub Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
D*U
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907