Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192990-0100Copy
Manufacturer Standard Lead Time16 weeks
Order Code118829302
Product RangeTrident
Also Known AsT2P16MC1LZ
Your Part Number
6,106 total stock globally
3,000 more incoming. You can reserve stock now
6,106 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.210 ($1.3915) |
Price for:Each
Minimum: 10
Multiple: 10
$12.10 ($13.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-0100Copy
Manufacturer Standard Lead Time16 weeks
Order Code118829302
Product RangeTrident
Also Known AsT2P16MC1LZ
Technical Datasheet
Product RangeTrident
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithTrident T2P Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Product Overview
The 192990-0100 is a Crimp Contact for use with trident T2P contact system, brass contact body with gold plating, pin type, 0.75 to 1.50mm² wire.
Applications
Industrial
Technical Specifications
Product Range
Trident
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Trident T2P Series Circular Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522
