Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192990-1220Copy
Manufacturer Standard Lead Time16 weeks
Order Code118829402
Also Known AsT2P14MC1LZ
Your Part Number
19,022 total stock globally
17,100 more incoming. You can reserve stock now
19,022 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.210 ($1.3915) |
Price for:Each
Minimum: 10
Multiple: 10
$12.10 ($13.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192990-1220Copy
Manufacturer Standard Lead Time16 weeks
Order Code118829402
Also Known AsT2P14MC1LZ
Technical Datasheet
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
Product Overview
The 192990-1220 is a stamped Crimp Pin Contact, made of brass with gold flash finish. This T2P series contact for use with Trident circular connectors. It accepts 16 to 14AWG wire range.
- Two part design
- 200 Mating cycles
Applications
Aerospace, Defence, Military, Automotive, Commercial, Industrial
Technical Specifications
Wire Size AWG Max
14AWG
Wire Size AWG Min
16AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
