Print Page
Image is for illustrative purposes only. Please refer to product description.

121 total stock globally
Need more?
121 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.940 ($72.381) |
Price for:Each
Minimum: 1
Multiple: 1
$62.94 ($72.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL1J/SCopy
Order Code121695702
Technical Datasheet
Accessory TypeJunction Shell Kit
For Use WithDL1, DLM1 Connector
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DL1J/S is a Junction Shell Kit for use with Cannon ZIF crimp contact connector. Thermoplastic with UL94V-1 flame-rated connector body and 90 and 180° cable exit angle. Complete with 4 attaching screws and nuts and complete with one cable clamp kit.
- Knockout plug provides alternate second entry
Applications
Industrial
Contents
1-piece shell, 8-piece screws, 1-piece wire hood, 1-piece wire clamp and 4-piece nuts.
Technical Specifications
Accessory Type
Junction Shell Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Dec-2014)
For Use With
DL1, DLM1 Connector
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
