Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMS3124F12-10SW
Order Code1597088
Product RangeMS3124 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3124F12-10SW
Order Code1597088
Product RangeMS3124 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
Product RangeMS3124 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts10Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement12-10
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationW
Service ClassEnvironmentally Sealed
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MS3124F12-10SW from ITT Cannon is MIL-DTL-26482 series I jam nut receptacle with 10 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and protective covers meet 48hrs exposure to MIL-STD-1344 method 1001 per MIL-DTL-26482. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
- Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
- Precise alignment utilizing five keyways
- High contact density, environmentally sealed & suitable for harsh environments
- Operating temperature range from -55°C to +125°C
- Insulation resistance is 5000Mohm at 25°C
- 500 mating cycles, operating voltage is 1000VAC
- Resilient polychlorprene insulator & grommet
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
12-10
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
MS3124 Series
No. of Contacts
10Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
W
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001