Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTST03PF00Copy
Manufacturer Standard Lead Time9 weeks
Order Code118822902
Product RangeTrident TST
Also Known As192990-0960
Your Part Number
4,700 total stock globally
Need more?
4,700 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.630 ($6.4745) |
Price for:Each
Minimum: 1
Multiple: 1
$5.63 ($6.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST03PF00Copy
Manufacturer Standard Lead Time9 weeks
Order Code118822902
Product RangeTrident TST
Also Known As192990-0960
Technical Datasheet
Product RangeTrident TST
No. of Positions3Ways
Pitch Spacing-
For Use WithTrident T2P or T3P Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TST03PF00 is a 3-position trident snap together slimline Connector Plug Housing made of black nylon. It is for use with trident T2P or T3P contacts.
- 5000MΩ at 500VDC Insulation resistance (minimum)
- 10A Current rating
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Trident TST
No. of Positions
3Ways
For Use With
Trident T2P or T3P Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
