Print Page
Image is for illustrative purposes only. Please refer to product description.
167 total stock globally
220 more incoming. You can reserve stock now
112 Delivery in 10-14 Business Days(US stock)
55 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.420 ($23.483) |
Price for:Each
Minimum: 1
Multiple: 1
$20.42 ($23.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The XLR-3-12C is a 3-contact XLR Audio Connector with silver-plated copper alloy contacts and satin nickel-plated aluminum alloy shell. The 127007-0103 male plug features chloroprene socket insulator and nylon pin insulator. Resilient socket insulation which maximizes performance in humid conditions and minimizes vibration and electrical noise. Rugged design to withstand extreme field use.
- Highly reliable machine contacts
- Quick disconnect latch lock
- Low resistivity satin finish
- 1400VAC Dielectric withstanding voltage
- 5000MΩ at 500VDC Minimum insulation resistance
Applications
Audio, Test & Measurement, Signal Processing, Consumer Electronics, Portable Devices, Medical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751