Print Page
Image is for illustrative purposes only. Please refer to product description.
2,528 total stock globally
Need more?
2528 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.790 ($5.5085) |
Price for:Each
Minimum: 1
Multiple: 1
$4.79 ($5.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ZDE9S is a 9-position standard D-sub Receptacle with gold-plated phosphor bronze contacts, tin-plated steel shell and black glass filled thermoplastic insulator. Compatible with D-subminiature series.
- 5A Current rating
- 500VDC Voltage
- 20mΩ Contact resistance
- 5000MΩ Insulation resistance
- 1000VAC/minute Dielectric voltage
- Stamped contacts
- Closed entry
Applications
Computers & Computer Peripherals, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004