Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $39.360 ($45.264) |
Product Information
Product Overview
The 76-9510/4044 is a single-pole double-throw (SPDT) vandal resistant Pushbutton Switch with solder terminals, flush button style and front panel mounting 15mm button. The 76-95 series switch has fine silver contact, stainless steel body/actuator, 5μm bright acid tin plate/nickel flash undercoat brass terminal. Having been designed to withstand impacts of significant force, the 76-95 Series of pushbutton switches are extremely rugged making them particularly suited to applications in which vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in front and rear mounting styles. The front mounting versions have a low profile bezel that protrudes a maximum of 2.5mm from the front panel, including sealing washer, while the rear mounting version is capable of providing a flush interface when viewed from the front.
- Form Z contacts to cover all switching requirements
- Microswitch action
- Wide temperature range from -30 to +105°C
- IP67 Protection rating (ingress, panel sealing)
Applications
Industrial
Technical Specifications
76-95
DPDT-DB
Flush
10A
10mA
IP67
Solder Lug
-
19.3mm
Momentary
Natural
250V
5V
Panel Mount
Non Illuminated
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 76-9510/4044
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate