Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoIXZ210N50L
Order Code1347732
Technical Datasheet
Drain Source Voltage Vds500V
Continuous Drain Current Id10A
Power Dissipation470W
Operating Frequency Min-
No. of Pins6Pins
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
500V
Power Dissipation
470W
No. of Pins
6Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
10A
Operating Frequency Min
-
Operating Temperature Max
175°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002