Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAEGER
Manufacturer Part No042954006.
Order Code4883482
Product RangeStandard Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJAEGER
Manufacturer Part No042954006.
Order Code4883482
Product RangeStandard Series
Technical Datasheet
Product RangeStandard Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCTo Be Advised
Alternatives for 042954006.
1 Product Found
Product Overview
The 42954006 is a 6-pole cable mount male Circular Connector with socket-type with socket-type gold-plated brass contacts and screw connection.
- PBT insert
- 15A Current rating
- <0.0015R Contact resistance
- >2500V (RMS) Breakdown voltage between adjacent contacts
- >5000MR Insulation resistance
- IP50 to IP54 with conexil in the housing, flat-gasket for panel connector and cable connector seal
Applications
Industrial
Technical Specifications
Product Range
Standard Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06