Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAPAN AVIATION ELECTRONICS INDUSTRY
Manufacturer Part NoIL-WX-24SB-VF-BE
Order Code1519693
Product RangeIL-WX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJAPAN AVIATION ELECTRONICS INDUSTRY
Manufacturer Part NoIL-WX-24SB-VF-BE
Order Code1519693
Product RangeIL-WX
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount
Product RangeIL-WX
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2014)
Pitch Spacing
0.8mm
No. of Contacts
24Contacts
Product Range
IL-WX
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02