Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoDEL-5515LP15A730E
Order Code1620005RL
Also Known As5515LP15A0730001E
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoDEL-5515LP15A730E
Order Code1620005RL
Also Known As5515LP15A0730001E
Technical Datasheet
Filter TypeLow Pass
No. of Pins8Pins
Pass Band Frequency5.15GHz to 5.875GHz
RF Filter ApplicationsBluetooth, ISM and 802.11, WLAN
Filter Case Style0805 [2012 Metric]
Product Range-
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
5.15GHz to 5.875GHz
Filter Case Style
0805 [2012 Metric]
No. of Pins
8Pins
RF Filter Applications
Bluetooth, ISM and 802.11, WLAN
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001