Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0703-001
Order Code2340473
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $4.500 ($5.175) |
10+ | $4.360 ($5.014) |
50+ | $4.050 ($4.6575) |
100+ | $3.740 ($4.301) |
Price for:Each
Minimum: 1
Multiple: 1
$4.50 ($5.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0703-001
Order Code2340473
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead (08-Jul-2021)
Product Overview
The 105-0703-001 is a black insulated Tip Jack with silver-plated brass contact. It has nylon 6/6 body, comes with a beryllium copper spring and sleeve assembly. It is suitable for use with 0.08-inch standard tip plug and ideal for panel or line applications.
- Machined contact with turret terminal
- Hex socket head 0.188" (4.7mm) for ease in mounting
- Nylon UL approved for self-extinguishing
- Up to 0.125" Panel thickness
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
TUK SGACK902S Keystone Coupler
For Use With
2mm Standard Tip Plug
Current Rating
10A
Insulator Colour
Black
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005