Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-M2.0
Order Code284805202
Your Part Number
1 total stock globally
350 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.350 ($44.1025) |
Price for:Each
Minimum: 1
Multiple: 1
$38.35 ($44.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-M2.0
Order Code284805202
Technical Datasheet
Cable Length - Imperial7ft
Cable Length - Metric2m
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0029-M2.0 from Johnson - Cinch Connectivity is a SMA straight plug to SMA straight plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 78.7" and metric cable length is 2000mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Cable Length - Imperial
7ft
Coaxial Cable Type
RG316
Jacket Colour
Grey
Cable Length - Metric
2m
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05