Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $89.770 ($103.2355) |
Product Information
Product Overview
30155 is a cable stripper. Stripping of sheathing round cable, stripping of flexible and solid conductors. It is used for longitudinal cuts. A cable stripper that is a must-have on every building site because of its comfortable and effective use. Blades with a special titanium-nitride coating (TIN) to achieve longer life, faster cutting and less wear. This tool is the ideal choice for working in cable junctions or connector boxes. This tool impresses with its easy-of-use and high-end quality. New locking mechanism prevents the unwanted opening of the tool. Redesigned blade layout and intake to stop cable waste from jamming the tool.
- Secure grip achieved by introducing soft padding for non-slip grips
- Absolutely straightforward longitudinal cuts - with innovative internal cable duct
- No cutting depth adjustments required
- For all current round cables
- With integrated, multi-function, slide-out blade
- Durable and ergonomically designed pocket clip
- 08 to 13mm round cable range, 0.2, 0.3, 0.8, 1.5, 2.5, 4.0mm² conductor
- All standard round cables incl. NYM 3x1,5 bis 5x2,5mm² cable type
- Polyamide (PA) body, special steel, hardened and tempered, titan-nitride coated all blades
- Polyamide (PA) pocket clip and body
Warnings
Never use tool on or near live electrical circuits.
Technical Specifications
-
Damp-Proof Cables
No SVHC (21-Jan-2025)
8mm to 13mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate