Print Page
Image is for illustrative purposes only. Please refer to product description.
54 total stock globally
Need more?
35 Delivery in 10-14 Business Days(US stock)
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.450 ($44.2175) |
Price for:Each
Minimum: 1
Multiple: 1
$38.45 ($44.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-186
Order Code213590701
Technical Datasheet
Scissor TypeKevlar
Blade Length - Metric-
Overall Length - Metric152.4mm
Blade Length - Imperial-
Overall Length - Imperial6"
Handle MaterialNylon, Santoprene
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JIC-186 is a 6-inch Wire and Kevlar Cutting Shears with high carbon stainless steel blades (heat treated to HRC 58.60) designed to cut Kevlar®, cabling insulation, tape, cable ties and other material. Ergonomic handles for user comfort and durability. Adjustable joint screw under protective cap, serrated blades grip material, sharp and durable.
- Dual component nylon and Santoprene handle
- Adjustable joint screw
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Kevlar
Overall Length - Metric
152.4mm
Overall Length - Imperial
6"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Nylon, Santoprene
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097523