Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03R-JWPF-VSLE-S
Order Code384982002
Product RangeJWPF
Technical Datasheet
12,791 total stock globally
4,000 more incoming. You can reserve stock now
12791 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.713 ($0.820) |
Price for:Each
Minimum: 10
Multiple: 10
$7.13 ($8.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03R-JWPF-VSLE-S
Order Code384982002
Product RangeJWPF
Technical Datasheet
Product RangeJWPF
No. of Positions3Ways
Pitch Spacing2mm
For Use WithJWPF Series Receptacle Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 03R-JWPF-VSLE-S is a 3-way receptacle Connector Housing with 2mm pitch spacing and solid rubber seal, double-spring construction, housing-to-terminal locks and inner-housing lock. This receptacle connector housing is suitable for use with JWPF tab housing.
- 3AAC/DC Current rating
- 100VAC/DC Voltage rating
- Initial value/10mΩ maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
JWPF
No. of Positions
3Ways
For Use With
JWPF Series Receptacle Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179