Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03R-WPJV-1-SMM(N)
Order Code1425993
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No03R-WPJV-1-SMM(N)
Order Code1425993
Technical Datasheet
Product Range-
No. of Positions3Ways
Pitch Spacing5mm
For Use WithWPJ Series Receptacle Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
No. of Positions
3Ways
For Use With
WPJ Series Receptacle Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85472000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012