Print Page
04T-JWPF-VSLE-S
Connector Housing, Waterproof IPX7, JWPF, Plug, 4 Ways, 2 mm, JWPF Series Tab Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04T-JWPF-VSLE-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code384985501
Product RangeJWPF
Your Part Number
20,880 total stock globally
15,000 more incoming. You can reserve stock now
20,880 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.720 ($1.978) |
Price for:Each
Minimum: 1
Multiple: 1
$1.72 ($1.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04T-JWPF-VSLE-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code384985501
Product RangeJWPF
Technical Datasheet
Product RangeJWPF
No. of Positions4Ways
Pitch Spacing2mm
For Use WithJWPF Series Tab Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 04T-JWPF-VSLE-S is a 4-way connector Tab Housing with 2mm pitch spacing. It features solid rubber seal, double-spring construction, housing-to-terminal locks and inner-housing lock. This connector tab housing is suitable for use with JWPF.
- 3AAC/DC Current rating
- 100VAC/DC Voltage rating
- Initial value/10mΩ maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
JWPF
No. of Positions
4Ways
For Use With
JWPF Series Tab Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 04T-JWPF-VSLE-S
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001978
