Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No08R-JWPF-VSLE-D
Order Code239925602
Product RangeJWPF
Technical Datasheet
27,723 total stock globally
Need more?
27723 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.790 ($2.0585) |
Price for:Each
Minimum: 1
Multiple: 1
$1.79 ($2.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No08R-JWPF-VSLE-D
Order Code239925602
Product RangeJWPF
Technical Datasheet
Product RangeJWPF
No. of Positions8Ways
Pitch Spacing2mm
For Use WithJWPF Series Receptacle Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 08R-JWPF-VSLE-D is a 8-condutor 2mm pitch JWPF Waterproof Connector with 3A, 100V rated. This crimp style, wire to wire Connector is made of tin plated copper alloy contact, secure locking mechanism and 22AWG applicable wire gauge.
- Inner housing lock
- 10Ω Maximum contact resistance
- 100MΩ Insulation resistance
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
JWPF
No. of Positions
8Ways
For Use With
JWPF Series Receptacle Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451