Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASPHSPH24B254Copy
Manufacturer Standard Lead Time4 weeks
Order Code4922952
Product RangePH Series
Your Part Number
490 total stock globally
Need more?
490 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.608 ($0.6992) |
| 100+ | $0.509 ($0.5854) |
| 500+ | $0.461 ($0.5302) |
| 1000+ | $0.431 ($0.4956) |
| 2500+ | $0.404 ($0.4646) |
| 5000+ | $0.386 ($0.4439) |
Price for:Each
Minimum: 10
Multiple: 10
$6.08 ($6.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASPHSPH24B254Copy
Manufacturer Standard Lead Time4 weeks
Order Code4922952
Product RangePH Series
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial10"
Cable Length - Metric254mm
Product RangePH Series
Jacket ColourBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
254mm
Jacket Colour
Blue
Cable Length - Imperial
10"
Product Range
PH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
