
290,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.099 ($0.1138) |
Product Information
Product Overview
The XH series top entry, through hole shrouded header from JST are 2.5mm pitch, single row wire to board disconnect crimp style connectors. This connector was developed based on the high reliability and versatility of NH series connectors with mounting height of 9.8mm. XH series shrouded headers are compatible with BR, NR, NRD insulation displacement connectors and JQ board to board connectors. It meets the needs for high density mounting and miniaturization of electronic equipment including VCRs, radio cassette players and car stereo systems.
- Current rating of 3A
- Voltage rating of 250VAC/DC
- Temperature range from -25°C to 85°C
- Wire size of 30AWG to 22AWG
- Number of contacts varies from 2 to 20 pins
- Contact material is brass
- Tin plated contact
- UL, CSA and TUV certified
- 2 circuits, 10mm pitch through hole shrouded header are also available
- Header with boss, glass filled nylon header types available
Applications
Industrial
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
2.5mm
2Contacts
XH
Brass
PCB Header
Technical Docs (1)
Alternatives for B2B-XH-A (LF)(SN)
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
