Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB3B-XH-A (LF)(SN)Copy
Manufacturer Standard Lead Time27 weeks
Order Code151627702
Product RangeXH
Also Known AsB3B-XH-A
Your Part Number
93,020 total stock globally
15,000 more incoming. You can reserve stock now
93,020 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.144 ($0.1656) |
Price for:Each
Minimum: 100
Multiple: 100
$14.40 ($16.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB3B-XH-A (LF)(SN)Copy
Manufacturer Standard Lead Time27 weeks
Order Code151627702
Product RangeXH
Also Known AsB3B-XH-A
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeXH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
B3B-XH-A (LF)(SN) is an XH series top entry, through hole shrouded header for 2.5mm pitch, single row wire to board disconnect crimp style connectors. This XH series shrouded header is compatible with BR, NR, NRD insulation displacement connectors and JQ board to board connectors.
- Wire-to-board connector systems
- 1-row, 3-contacts
- Through-hole straight contact termination type
- Tin plated contact plating
- 2.5mm pitch spacing
- Brass contact material
- PCB header connector type
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.5mm
No. of Contacts
3Contacts
Product Range
XH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
