Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBPH-002T-P0.5S
Order Code361721002
Product RangePH
Also Known AsSPH-002T-P0.5S
Your Part Number
Technical Datasheet
157,900 total stock globally
396,000 more incoming. You can reserve stock now
157900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.043 ($0.0494) |
Price for:Each
Minimum: 100
Multiple: 100
$4.30 ($4.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBPH-002T-P0.5S
Order Code361721002
Product RangePH
Also Known AsSPH-002T-P0.5S
Technical Datasheet
Product RangePH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithPH Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BPH-002T-P0.5S from JST is a pin contact with crimp termination. It is a phosphor bronze contact with tin plating and used with PH series housing.
- Rated voltage is 100VAC/VDC and rated current is 2A
- Suitable for wire size from 30AWG to 24AWG
Technical Specifications
Product Range
PH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
PH Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for BPH-002T-P0.5S
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068