Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-3 (LF) K
Order Code999288001
Product RangeR
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-3 (LF) K
Order Code999288001
Product RangeR
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeR
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Product Overview
The FVWS1.25-3 (LF) is a Crimp Terminal with red vinyl insulator. 0.25 to 1.65mm² conductor cross-section, M3 stud size and 22 to 16AWG wire size.
- Ring tongue shape
Applications
Industrial
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
16AWG
Product Range
R
Insulator Material
Vinyl
Stud Size - Imperial
#5
Conductor Area CSA
1.65mm²
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FVWS1.25-3 (LF) K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806