Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVWSPC-0.5 (LF) KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153732 |
| Product Range | FVPC Series |
| Your Part Number | |
| Technical Datasheet |
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.214 ($0.2461) |
| 100+ | $0.173 ($0.199) |
| 500+ | $0.157 ($0.1806) |
| 1000+ | $0.147 ($0.169) |
Price for:Each
Minimum: 10
Multiple: 10
$2.14 ($2.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVWSPC-0.5 (LF) KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153732 |
| Product Range | FVPC Series |
| Technical Datasheet | |
| Product Range | FVPC Series |
| Termination | Crimp |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 22AWG |
| Conductor Area CSA | 0.5mm² |
| Pin Diameter | 1.2mm |
| Insulator Colour | Yellow |
| Insulator Material | Vinyl |
| Terminal Material | - |
| Overall Length | 18mm |
| Pin Length | 10mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | FVPC Series |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 0.5mm² |
| Insulator Colour | Yellow |
| Terminal Material | - |
| Pin Length | 10mm |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 22AWG |
| Pin Diameter | 1.2mm |
| Insulator Material | Vinyl |
| Overall Length | 18mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00045 |
