Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGHR-03V-SCopy
Manufacturer Standard Lead Time40 weeks
Order Code151623802
Product RangeGH
Your Part Number
92,515 total stock globally
18,000 more incoming. You can reserve stock now
92,515 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.126 ($0.1449) |
Price for:Each
Minimum: 100
Multiple: 100
$12.60 ($14.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGHR-03V-SCopy
Manufacturer Standard Lead Time40 weeks
Order Code151623802
Product RangeGH
Technical Datasheet
Product RangeGH
No. of Positions3Ways
Pitch Spacing1.25mm
For Use WithGH Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GHR-03V-S is a 3-way 3-row Wire-to-board Receptacle with tin-plated phosphor bronze contacts. The connector comes with white PBT housing. The GH connector is developed for to PDP, LCD or small electronics equipment. This low insertion force type connector realizes easier mating operation. The basic concept of the contact part of this connector is equivalent to the performance proven SHL connector.
- Secure locking structure
- Contact lock structure
- Prevention of contact deformation
- Clear engagement click sounds
- UL94V-0 Flammability rating
- 50VAC/DC Voltage rating
- 1A AC/DC Current rating
- 30mΩ Initial contact resistance
- 100MΩ Minimum insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
GH
No. of Positions
3Ways
For Use With
GH Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000721
