Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-03V-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code183072801
Product RangePA
Your Part Number
465,875 total stock globally
Need more?
465,875 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.105 ($0.1208) |
Price for:Each
Minimum: 100
Multiple: 100
$10.50 ($12.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-03V-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code183072801
Product RangePA
Technical Datasheet
Product RangePA
No. of Positions3Ways
Pitch Spacing2mm
For Use WithJST SPHD-001T-P0.5 & SPHD-002T-P0.5 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
PAP-03V-S is a 2mm pitch disconnectable crimp style housing (wire to board). It features TPA (Terminal Position Assurance), positive-lock and surface mountability to meet varying industrial requirements.
- PA 66 material and natural (white) finish
Technical Specifications
Product Range
PA
No. of Positions
3Ways
For Use With
JST SPHD-001T-P0.5 & SPHD-002T-P0.5 Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
