Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-03V-S
Order Code183072802
Product RangePA
Technical Datasheet
449,163 total stock globally
Need more?
449163 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $0.117 ($0.1346) |
Price for:Each
Minimum: 100
Multiple: 100
$11.70 ($13.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-03V-S
Order Code183072802
Product RangePA
Technical Datasheet
Product RangePA
No. of Positions3Ways
Pitch Spacing2mm
For Use WithJST SPHD-001T-P0.5 & SPHD-002T-P0.5 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
PAP-03V-S is a 2mm pitch disconnectable crimp style housing (wire to board). It features TPA (Terminal Position Assurance), positive-lock and surface mountability to meet varying industrial requirements.
- PA 66 material and natural (white) finish
Technical Specifications
Product Range
PA
No. of Positions
3Ways
For Use With
JST SPHD-001T-P0.5 & SPHD-002T-P0.5 Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204