Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-05V-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code239918501
Product RangePA
Your Part Number
132,165 total stock globally
Need more?
132,165 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.146 ($0.1679) |
Price for:Each
Minimum: 100
Multiple: 100
$14.60 ($16.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-05V-SCopy
Manufacturer Standard Lead Time28 weeks
Order Code239918501
Product RangePA
Technical Datasheet
Product RangePA
No. of Positions5Ways
Pitch Spacing2mm
For Use WithPA Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
PAP-05V-S is a white coloured 5 ways socket housing for PA series connectors.
- Made of polyamide (PA 66)
Technical Specifications
Product Range
PA
No. of Positions
5Ways
For Use With
PA Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
