Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-30VSCopy
Order Code1830786
Product RangePHD
Your Part Number
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHDR-30VSCopy
Order Code1830786
Product RangePHD
Technical Datasheet
Product RangePHD
No. of Positions30Ways
Pitch Spacing2mm
For Use WithPHD Series Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PHD series wire-to-board Crimp-style Connector with double-row construction and fully shrouded header. The box contact supplies stable contact performance. This series is design to meet the demand for high-density and low-profile connection.
- Compact
- Reliable contacts
Applications
Industrial
Technical Specifications
Product Range
PHD
No. of Positions
30Ways
For Use With
PHD Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
