Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHR-4
Order Code361620402
Product RangePH
Technical Datasheet
1,076,000 total stock globally
Need more?
1076000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $0.062 ($0.0713) |
Price for:Each
Minimum: 100
Multiple: 100
$6.20 ($7.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPHR-4
Order Code361620402
Product RangePH
Technical Datasheet
Product RangePH
No. of Positions4Ways
Pitch Spacing2mm
For Use WithBPH and SPH Series Crimp Contacts
Product Overview
The PH series housing from JST are 2.0mm pitch, single row housing for use with PH series crimp contacts.
- Number of contacts varies from 2 to 16 pins
- Polyamide 66, UL94V-0 material
- Natural colour
Applications
Industrial
Technical Specifications
Product Range
PH
No. of Positions
4Ways
For Use With
BPH and SPH Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PHR-4
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121