Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPUDP-22V-S
Order Code1830802
Product RangePUD
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPUDP-22V-S
Order Code1830802
Product RangePUD
Technical Datasheet
Product RangePUD
No. of Positions22Ways
Pitch Spacing2mm
For Use WithPUD Series Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PUD series Crimp-style Connector with secure locking device that has been designed to 2mm pitch, crimping style and double-row. In spite of realizing low insertion force, the stable electric connection is demonstrated against the condition such as vibration, pinching and dry circuit. It is possible to unfasten the locking even if the header is surrounded with a case wall within height of header because the tip of locking device in receptacle does not protrude from its area.
- High-reliable contacts
- Superior operability
- Polarizing key for mounting on PC board
- Secure locking structure
Applications
Industrial
Technical Specifications
Product Range
PUD
No. of Positions
22Ways
For Use With
PUD Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001