Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSDK-9BNS-K13-GS-TB(LF)(SN)1
Order Code246985302
Your Part Number
Technical Datasheet
1,620 total stock globally
Need more?
1620 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.150 ($3.6225) |
Price for:Each
Minimum: 1
Multiple: 1
$3.15 ($3.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSDK-9BNS-K13-GS-TB(LF)(SN)1
Order Code246985302
Technical Datasheet
Product Overview
The SDK-9BNS-K13-GS-TB is a 9-contact SD card Connector, 0.5A, 5V rated. This SDK series Card Connector is made of nickel undercoated copper alloy contact, tin and gold two selective plating's, heat resisting resin housing, due to its push-push mechanism design card can be ejected easily by push-push operation and prevention of reverse card insertion.
- Space-saving design
- 30Ω Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
- 0.5A AC/DC Current rating
- 5VAC/DC Voltage rating
- 1000MΩ at 500VDC Minimum insulation resistance
- 500VAC/minute Withstanding voltage
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4