Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHDR-50V-S-B
Order Code1830845
Product RangeSHD
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHDR-50V-S-B
Order Code1830845
Product RangeSHD
Technical Datasheet
Product RangeSHD
No. of Positions50Ways
Pitch Spacing1mm
For Use WithSHD Series Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SHD series wire-to-board Crimp-style Connector with compact double-row design. Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effects vacuum gripping equipment. The receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires. The headers designed for vacuum pick and place robotics. This series connector comes with top entry/side entry PC board mounting direction.
- Anti-mis-insertion feature
- Replacement with protrusions
Applications
Robotics
Technical Specifications
Product Range
SHD
No. of Positions
50Ways
For Use With
SHD Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001