Print Page
SPH-002T-P0.5L
Contact, PH, Socket, Crimp, 24 AWG, Tin Plated Contacts, JST PH Series Housing Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPH-002T-P0.5LCopy
Manufacturer Standard Lead Time28 weeks
Order Code239942701
Product RangePH
Your Part Number
55,724 total stock globally
96,000 more incoming. You can reserve stock now
55,724 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.106 ($0.1219) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11 ($0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPH-002T-P0.5LCopy
Manufacturer Standard Lead Time28 weeks
Order Code239942701
Product RangePH
Technical Datasheet
Product RangePH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithJST PH Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPH-002T-P0.5L is a low-insertion Force Type Contact for use with PH series housing connectors. For easier insertion/withdrawal, which would be less resistant to the vibration.
- 0.8 to 1.5mm Insulation outer diameter
Applications
Industrial
Technical Specifications
Product Range
PH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
JST PH Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for SPH-002T-P0.5L
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
