Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSVH-21T-P1.1Copy
Manufacturer Standard Lead Time28 weeks
Order Code284786901
Product RangeVH
Your Part Number
210,566 total stock globally
Need more?
210,566 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.120 ($0.138) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12 ($0.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSVH-21T-P1.1Copy
Manufacturer Standard Lead Time28 weeks
Order Code284786901
Product RangeVH
Technical Datasheet
Product RangeVH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithJST VH Series Disconnectable Crimp Housings
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
SVH-21T-P1.1 is a socket contact for VH series connectors in crimp style. It accepts 0.33 to 0.83mm² wire cross-sectional area and is made of phosphor bronze with a tin-plated finish.
- 1.7 to 3mm insulation outer diameter
- Current rating is 10A AC, DC (AWG #16)
- Voltage rating is 250V AC, DC
- Temperature range from -25°C to +85°C (including temperature rise in applying electrical current)
- Insulation resistance is 1000Mohm minimum
- Withstanding voltage is 1500V AC/minute
Technical Specifications
Product Range
VH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
JST VH Series Disconnectable Crimp Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
