Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSVH-41T-P1-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code239943401
Product RangeVH Series
Also Known AsSVH-41T-P1.1
Your Part Number
67,232 total stock globally
52,500 more incoming. You can reserve stock now
67,232 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.076 ($0.0874) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08 ($0.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSVH-41T-P1-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code239943401
Product RangeVH Series
Also Known AsSVH-41T-P1.1
Technical Datasheet
Product RangeVH Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithJST VH Series 3.96mm Pitch Wire-to-Board Connectors
Current Rating10A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
SVH-41T-P1-1 is a contact for VH series housing connectors.
- Suitable for 20 to 16AWG wire size
- Crimp termination style
- 10A current rating
- Phosphor bronze contact material
- Tin plated contacts
Technical Specifications
Product Range
VH Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Current Rating
10A
Contact Material
Copper Alloy
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
JST VH Series 3.96mm Pitch Wire-to-Board Connectors
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
