Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSXA-01T-P0.6
Order Code183086302
Product RangeXA
Technical Datasheet
125,510 total stock globally
Need more?
125510 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.092 ($0.1058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09 ($0.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSXA-01T-P0.6
Order Code183086302
Product RangeXA
Technical Datasheet
Product RangeXA
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithJST XA Series Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SXA-01T-P0.6 is a Socket Contact for XA series connectors in crimp style. It accepts 0.22 to 0.5mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
- 1.5 to 1.9mm Insulation Outer Diameter
Applications
Industrial
Technical Specifications
Product Range
XA
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
JST XA Series Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101