Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZH-002T-P0.5Copy
Manufacturer Standard Lead Time28 weeks
Order Code183089801
Product RangeZH
Your Part Number
141,783 total stock globally
52,000 more incoming. You can reserve stock now
141,783 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.106 ($0.1219) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11 ($0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZH-002T-P0.5Copy
Manufacturer Standard Lead Time28 weeks
Order Code183089801
Product RangeZH
Technical Datasheet
Product RangeZH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithJST ZH Series Housings
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
SZH-002T-P0.5 is a socket contact for ZH series connectors in crimp style. It accepts 0.08 to 0.13mm² wire cross-sectional area and is made of phosphor bronze with a tin-plated finish.
- 0.8 to 1.1mm insulation outer diameter
- Current rating is 1A AC, DC (AWG #26)
- Voltage rating is 50V AC, DC
- Temperature range from -25°C to +85°C (including temperature rise in applying electrical current)
- Insulation resistance is 500Mohm minimum
- Withstanding voltage is 500V AC/minute
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ZH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
JST ZH Series Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for SZH-002T-P0.5
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
