Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZH-003T-P0.5Copy
Manufacturer Standard Lead Time28 weeks
Order Code183089901
Product RangeZH
Your Part Number
55,354 total stock globally
Need more?
55,354 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.031 ($0.0356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03 ($0.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSZH-003T-P0.5Copy
Manufacturer Standard Lead Time28 weeks
Order Code183089901
Product RangeZH
Technical Datasheet
Product RangeZH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithJST ZH Series Wire to Board Housing Connectors
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZH series wire-to-board Crimp-style Connector with dimple at the centre of the contact ensures positive contact and low contact resistance at all times. The fully shrouded header can be used for the ZR insulation displacement connector. This series connector comes with top entry/side entry PC board mounting direction.
- Compact and low0profile design
- Housing lances
- Reliable contacts
- Distortion resistant construction
Applications
Industrial
Technical Specifications
Product Range
ZH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
JST ZH Series Wire to Board Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for SZH-003T-P0.5
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
