Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 382508.68(MS SN)
Order Code362557602
Product RangeJST TAB
Technical Datasheet
128,908 total stock globally
Need more?
128908 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $0.113 ($0.130) |
Price for:Each
Minimum: 100
Multiple: 100
$11.30 ($13.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 382508.68(MS SN)
Order Code362557602
Product RangeJST TAB
Technical Datasheet
Tab Size - Metric4.8mm x 0.8mm
Tab Size - Imperial0.187" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.3mm
Terminal PlatingTin
Product RangeJST TAB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TAB38250868(MSTIN) is a 4.8mm PCB Tab Terminal with tin-plated brass body. 4.8 x 0.8mm tab size and 1.3mm mounting hole diameter.
Applications
Industrial
Technical Specifications
Tab Size - Metric
4.8mm x 0.8mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.187" x 0.02"
Mounting Hole Dia
1.3mm
Product Range
JST TAB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354