Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-02V-1
Order Code735606402
Product RangeXA
Technical Datasheet
160,777 total stock globally
Need more?
160777 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $0.083 ($0.0954) |
Price for:Each
Minimum: 100
Multiple: 100
$8.30 ($9.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-02V-1
Order Code735606402
Product RangeXA
Technical Datasheet
Product RangeXA
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithXA Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XA series standard type housing from JST are 2.5mm pitch, single row housing for use with XA series crimp contacts.
- Number of contacts varies from 2 to 20 pins
- Nylon 66, UL94V-0 material
- Natural colour
Applications
Industrial
Technical Specifications
Product Range
XA
No. of Positions
2Ways
For Use With
XA Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499