Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-12V-1
Order Code1830865
Product RangeXA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-12V-1
Order Code1830865
Product RangeXA
Technical Datasheet
Product RangeXA
No. of Positions12Ways
Pitch Spacing2.5mm
For Use WithXA Series Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XA series wire-to-board Crimp-style Connector with secure locking device prevents accidental disconnection. The header wafer is made of solder crack preventive material, glass-filled PA66 nylon. The header pins are round and reflow-treated, which provides low insertion force. The headers come with polarizing bosses. This series wire to board crimp style connectors comes with top entry/side entry PC board mounting direction.
- Low insertion force
- Insertion guide mechanism
Applications
Industrial
Technical Specifications
Product Range
XA
No. of Positions
12Ways
For Use With
XA Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001